NKFPX2ERLSSM013

Heilind Number:PANNKFPX2ERLSSM013
Manufacturer:Panduit
Manufacturer Number:NKFPX2ERLSSM013
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

NetKey 2-fiber OM3 LC to SC patch cord riser (OFNR) rated with 1.6mm jacketed cable, 13m.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NKFPX2ERLSSM013
Overall Length:42.65 ft, 13 m
Connector End 1:LC Duplex
Connector End 2:SC Duplex
Fiber Type:OM3
Product:Fiber Optic Interconnects, Patch Cords & Pigtails
SKU:PANNKFPX2ERLSSM013

Detailed Description

Enhance your network connectivity with our NetKey 2-fiber OM3 LC to SC patch cord riser. Designed with high-performance in mind, this patch cord features a durable 1.6mm jacketed cable, ensuring reliable data transmission over its 13-meter length. With LC Duplex and SC Duplex connectors, it offers seamless compatibility for your networking needs. Rated for riser (OFNR) applications, it meets stringent safety standards for in-building installations. Whether you're setting up a new network or upgrading an existing one, this fiber optic patch cord is a versatile and essential component for efficient data transfer. Trust in the quality of our Fiber Optic Interconnects, Patch Cords & Pigtails to deliver optimal performance for your network infrastructure.