NKFPX2ERLSSM014

Heilind Number:PANNKFPX2ERLSSM014
Manufacturer:Panduit
Manufacturer Number:NKFPX2ERLSSM014
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

NetKey 2-fiber OM3 LC to SC patch cord riser (OFNR) rated with 1.6mm jacketed cable, 14m.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NKFPX2ERLSSM014
Overall Length:45.93 ft, 14 m
Connector End 1:LC Duplex
Connector End 2:SC Duplex
Fiber Type:OM3
Product:Fiber Optic Interconnects, Patch Cords & Pigtails
SKU:PANNKFPX2ERLSSM014

Detailed Description

Enhance your network connectivity with our NetKey 2-fiber OM3 LC to SC patch cord. Designed for optimal performance, this riser-rated cable features a durable 1.6mm jacket, ensuring reliability over its 14m length. With LC Duplex and SC Duplex connectors, it guarantees seamless transmission in any setup. Ideal for high-speed data transfer, this patch cord is a must-have for efficient fiber optic interconnectivity in various applications. Upgrade your network infrastructure with confidence, knowing you have a quality Fiber Optic Interconnect at your disposal.