NKFPX2ERLSSM015

Heilind Number:PANNKFPX2ERLSSM015
Manufacturer:Panduit
Manufacturer Number:NKFPX2ERLSSM015
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

NetKey 2-fiber OM3 LC to SC patch cord riser (OFNR) rated with 1.6mm jacketed cable, 15m.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NKFPX2ERLSSM015
Overall Length:49.2 ft, 15 m
Connector End 1:LC Duplex
Connector End 2:SC Duplex
Fiber Type:OM3
Product:Fiber Optic Interconnects, Patch Cords & Pigtails
SKU:PANNKFPX2ERLSSM015

Detailed Description

Enhance your network connectivity with our NetKey 2-fiber OM3 LC to SC patch cord riser. This high-quality cable features a durable 1.6mm jacketed design, perfect for riser applications. With a generous 15m length, it offers ample reach for your networking needs. The LC Duplex to SC Duplex connectors ensure seamless compatibility, while the OM3 fiber type guarantees reliable performance. Ideal for use in data centers, offices, and other commercial settings, this patch cord is a must-have for efficient and secure fiber optic connections. Upgrade your network infrastructure with ease using this essential component.