NKFPX2ERLSSM030

Heilind Number:PANNKFPX2ERLSSM030
Manufacturer:Panduit
Manufacturer Number:NKFPX2ERLSSM030
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

NetKey 2-fiber OM3 LC to SC patch cord riser (OFNR) rated with 1.6mm jacketed cable, 30m.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NKFPX2ERLSSM030
Overall Length:98.42 ft, 30 m
Connector End 1:LC Duplex
Connector End 2:SC Duplex
Fiber Type:OM3
Product:Fiber Optic Interconnects, Patch Cords & Pigtails
SKU:PANNKFPX2ERLSSM030

Detailed Description

Enhance your network connectivity with our NetKey 2-fiber LC to SC patch cord. Designed for optimal performance, this OFNR-rated patch cord features a durable 1.6mm jacketed cable, ensuring reliable transmission over its 30m length. With LC Duplex and SC Duplex connectors, it offers seamless compatibility for your fiber optic setup. Engineered with OM3 fiber technology, it guarantees high-speed data transfer. Trust in our Fiber Optic Interconnects for quality, efficiency, and superior network performance.