NKFPX2ERLSSM035

Heilind Number:PANNKFPX2ERLSSM035
Manufacturer:Panduit
Manufacturer Number:NKFPX2ERLSSM035
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

NetKey 2-fiber OM3 LC to SC patch cord riser (OFNR) rated with 1.6mm jacketed cable, 35m.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NKFPX2ERLSSM035
Overall Length:114.82 ft, 35 m
Connector End 1:LC Duplex
Connector End 2:SC Duplex
Fiber Type:OM3
Product:Fiber Optic Interconnects, Patch Cords & Pigtails
SKU:PANNKFPX2ERLSSM035

Detailed Description

Enhance your network connectivity with our NetKey LC to SC patch cord. Designed for optimal performance, this 2-fiber OM3 cable features a durable 1.6mm jacket for reliable riser (OFNR) rated installation. Measuring 35m in length, it offers flexibility in setup while ensuring seamless data transmission. The LC Duplex to SC Duplex connectors guarantee secure connections, making it ideal for high-speed Ethernet and fiber optic applications. Trust in our Fiber Optic Interconnects for top-quality cable assemblies that meet your networking needs.