NKFPX2ERLSSM040

Heilind Number:PANNKFPX2ERLSSM040
Manufacturer:Panduit
Manufacturer Number:NKFPX2ERLSSM040
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

NetKey 2-fiber OM3 LC to SC patch cord riser (OFNR) rated with 1.6mm jacketed cable, 40m.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NKFPX2ERLSSM040
Overall Length:131.23 ft, 40 m
Connector End 1:LC Duplex
Connector End 2:SC Duplex
Fiber Type:OM3
Product:Fiber Optic Interconnects, Patch Cords & Pigtails
SKU:PANNKFPX2ERLSSM040

Detailed Description

Enhance connectivity in your network with our NetKey 2-fiber OM3 LC to SC patch cord riser. Designed for efficient data transmission, this high-quality cable features a durable 1.6mm jacketed construction, ensuring reliable performance over its 40m length. With LC Duplex and SC Duplex connectors on each end, it's perfect for linking fiber optic components in a variety of settings. Whether you're setting up a new network or expanding an existing one, this patch cord is a versatile and essential tool for seamless data transfer. Trust in our Fiber Optic Interconnects for all your connectivity needs.