NKFPX2ERLSSM045

Heilind Number:PANNKFPX2ERLSSM045
Manufacturer:Panduit
Manufacturer Number:NKFPX2ERLSSM045
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

NetKey 2-fiber OM3 LC to SC patch cord riser (OFNR) rated with 1.6mm jacketed cable, 45m.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NKFPX2ERLSSM045
Overall Length:147.63 ft, 45 m
Connector End 1:LC Duplex
Connector End 2:SC Duplex
Fiber Type:OM3
Product:Fiber Optic Interconnects, Patch Cords & Pigtails
SKU:PANNKFPX2ERLSSM045

Detailed Description

Enhance your network connectivity with our NetKey 2-fiber OM3 LC to SC patch cord riser, designed for seamless data transmission. This high-quality patch cord features a durable 1.6mm jacketed cable, perfect for riser installations. With a generous length of 45m (147.63 ft), it offers flexibility in networking setups. The LC Duplex and SC Duplex connectors ensure reliable and efficient performance, while the OM3 fiber type guarantees high-speed data transfer. Ideal for use in a variety of applications, this patch cord is a must-have for any network infrastructure. Trust in our Fiber Optic Interconnects range for top-notch connectivity solutions.