NKFPX2ERLSSM050

Heilind Number:PANNKFPX2ERLSSM050
Manufacturer:Panduit
Manufacturer Number:NKFPX2ERLSSM050
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

NetKey 2-fiber OM3 LC to SC patch cord riser (OFNR) rated with 1.6mm jacketed cable, 50m.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NKFPX2ERLSSM050
Overall Length:164.04 ft, 50 m
Connector End 1:LC Duplex
Connector End 2:SC Duplex
Fiber Type:OM3
Product:Fiber Optic Interconnects, Patch Cords & Pigtails
SKU:PANNKFPX2ERLSSM050

Detailed Description

Upgrade your fiber network with our NetKey 2-fiber OM3 LC to SC patch cord riser. Designed for optimal performance, this OFNR-rated patch cord features a 1.6mm jacketed cable for enhanced durability. With LC Duplex and SC Duplex connectors, it ensures reliable connectivity over its 164.04 ft (50m) length. Ideal for high-speed data transmission, this patch cord is a must-have for seamless network operations. Explore our range of Fiber Optic Interconnects, Patch Cords & Pigtails for more networking solutions.