NKFPZ22RLLSM004

Heilind Number:PANNKFPZ22RLLSM004
Manufacturer:Panduit
Manufacturer Number:NKFPZ22RLLSM004
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

NetKey 2-fiber OM4 LC duplex to LC duplex patch cord, OFNR (riser) rated, with 2.0mm jacketed cable, 4m.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NKFPZ22RLLSM004
Overall Length:13.12 ft, 4 m
Connector End 1:LC Duplex
Connector End 2:LC Duplex
Fiber Type:OM4
Product:Fiber Optic Interconnects, Patch Cords & Pigtails
SKU:PANNKFPZ22RLLSM004

Detailed Description

Upgrade your network connectivity with our NetKey 2-fiber OM4 LC duplex to LC duplex patch cord. Designed for high-speed data transmission, this OFNR (riser) rated cord features a durable 2.0mm jacketed cable that ensures reliable performance. With a generous 4m length, it offers flexibility in cable management while maintaining optimal signal integrity. Perfect for use in a variety of applications, from data centers to office environments, this patch cord is a must-have for seamless connectivity. Trust in our Fiber Optic Interconnects for top-quality products that meet your networking needs.