NKP5E88MBL-Q

Heilind Number:PANNKP5E88MBL-Q
Manufacturer:Panduit
Manufacturer Number:NKP5E88MBL-Q
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Convenience pack of 25, Category 5e, 8-position, 8-wire, keystone punchdown jack modules, Black.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NKP5E88MBL-Q
Color:Black
Connector Type:Jack Module
Termination Method:Punchdown
Contact Material:Gold
Maximum Operating Temperature:65 °C, 149 °F
Minimum Operating Temperature:-10 °C, 14 °F
Overall Width:.65 in, 16.5 mm
Overall Height:.9 in, 22.9 mm
Overall Length:1.16 in, 29.5 mm
Connector End 1:Keystone Punchdown Jack Module
Connector End 2:Keystone Punchdown Jack Module
Material:ABS/Polycarbonate
LAN Category:Category 5e
Shielding:Unshielded (UTP)
Product:Jack Modules
Product Type:NetKey Category 5e UTP Jack Module
SKU:PANNKP5E88MBL-Q

Detailed Description

Enhance your networking setup with this convenient pack of 25 Category 5e Keystone Punchdown Jack Modules in sleek black. Designed for 8-position, 8-wire connectivity, these modules ensure reliable performance in Ethernet and fiber optic networks. With gold contact material and ABS/polycarbonate construction, they guarantee durability and signal integrity. Suitable for use in a wide temperature range from -10°C to 65°C, these modules are versatile and dependable. Perfect for both residential and commercial installations, they meet the highest standards of connectivity and data transmission. Elevate your network infrastructure with these essential components.