NKP5E88MBL

Heilind Number:PANNKP5E88MBL
Manufacturer:Panduit
Manufacturer Number:NKP5E88MBL
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Category 5e, 8-position, 8-wire, keystone punchdown jack module. Black.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NKP5E88MBL
Color:Black
Connector Type:Jack Module
Termination Method:Punchdown
Contact Material:Gold
Maximum Operating Temperature:149 °F, 65 °C
Minimum Operating Temperature:-10 °C, 14 °F
Overall Width:16.5 mm, .65 in
Overall Height:22.9 mm, .9 in
Overall Length:1.16 in, 29.5 mm
Connector End 1:Keystone Punchdown Jack Module
Connector End 2:Keystone Punchdown Jack Module
Material:ABS/Polycarbonate
LAN Category:Category 5e
Shielding:Unshielded (UTP)
Product:Jack Modules
Product Type:NetKey Category 5e UTP Jack Module
SKU:PANNKP5E88MBL

Detailed Description

Enhance your network connectivity with our Category 5e Keystone Punchdown Jack Module in sleek black. Designed for 8-position, 8-wire installations, this module ensures reliable performance with gold contact material. Operating seamlessly in temperatures ranging from -10°C to 65°C, it offers durability and efficiency. Measuring .65 inches in width, .9 inches in height, and 1.16 inches in length, this compact module is easy to install. Crafted from ABS/Polycarbonate, it guarantees longevity. Unshielded for versatility, it's the perfect choice for Category 5e networks. Upgrade your setup with our NetKey Category 5e UTP Jack Module.