NKP5E88MBU-Q

Heilind Number:PANNKP5E88MBU-Q
Manufacturer:Panduit
Manufacturer Number:NKP5E88MBU-Q
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Convenience pack of 25, Category 5e, 8-position, 8-wire, keystone punchdown jack modules, Blue.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NKP5E88MBU-Q
Color:Blue
Connector Type:Jack Module
Termination Method:Punchdown
Contact Material:Gold
Maximum Operating Temperature:65 °C, 149 °F
Minimum Operating Temperature:-10 °C, 14 °F
Overall Width:.65 in, 16.5 mm
Overall Height:.9 in, 22.9 mm
Overall Length:1.16 in, 29.5 mm
Connector End 1:Keystone Punchdown Jack Module
Connector End 2:Keystone Punchdown Jack Module
Material:ABS/Polycarbonate
LAN Category:Category 5e
Shielding:Unshielded (UTP)
Product:Jack Modules
Product Type:NetKey Category 5e UTP Jack Module
SKU:PANNKP5E88MBU-Q

Detailed Description

Enhance connectivity in your network with this convenient pack of 25 Category 5e Keystone Punchdown Jack Modules in vibrant blue. These 8-position, 8-wire modules feature gold contact material for optimal conductivity. Operating efficiently in temperatures ranging from -10°C to 65°C, they are reliable in diverse environments. With an overall width of 16.5 mm, height of 22.9 mm, and length of 29.5 mm, these modules are compact yet robust. Made of ABS/Polycarbonate, they ensure durability. Unshielded (UTP) for universal compatibility, these modules are essential for networking setups. Upgrade your infrastructure with the NetKey Category 5e UTP Jack Modules for seamless and efficient data transmission.