NKP5E88MEI

Heilind Number:PANNKP5E88MEI
Manufacturer:Panduit
Manufacturer Number:NKP5E88MEI
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Category 5e, 8-position, 8-wire, keystone punchdown jack module. Electric Ivory.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NKP5E88MEI
Color:Electric Ivory
Connector Type:Jack Module
Termination Method:Punchdown
Contact Material:Gold
Maximum Operating Temperature:65 °C, 149 °F
Minimum Operating Temperature:-10 °C, 14 °F
Overall Width:.65 in, 16.5 mm
Overall Height:.9 in, 22.9 mm
Overall Length:1.16 in, 29.5 mm
Connector End 1:Keystone Punchdown Jack Module
Connector End 2:Keystone Punchdown Jack Module
Material:ABS/Polycarbonate
LAN Category:Category 5e
Shielding:Unshielded (UTP)
Product:Jack Modules
Product Type:NetKey Category 5e UTP Jack Module
SKU:PANNKP5E88MEI

Detailed Description

Enhance your network connectivity with our Category 5e Keystone Punchdown Jack Module in Electric Ivory. Designed with superior performance in mind, this 8-position, 8-wire module features gold contact material for optimal signal transfer. With a durable ABS/Polycarbonate construction and a compact design, it ensures reliable and efficient connections in any setting. Suitable for a wide range of applications, this unshielded (UTP) module is perfect for both residential and commercial use. Trust in its quality and compatibility, as it meets industry standards for Category 5e performance. Upgrade your network infrastructure with ease using this NetKey Category 5e UTP Jack Module.