NKP5E88MGR

Heilind Number:PANNKP5E88MGR
Manufacturer:Panduit
Manufacturer Number:NKP5E88MGR
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Category 5e, 8-position, 8-wire, keystone punchdown jack module. Green.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NKP5E88MGR
Color:Green
Connector Type:Jack Module
Termination Method:Punchdown
Contact Material:Gold
Maximum Operating Temperature:65 °C, 149 °F
Minimum Operating Temperature:-10 °C, 14 °F
Overall Width:.65 in, 16.5 mm
Overall Height:.9 in, 22.9 mm
Overall Length:1.16 in, 29.5 mm
Connector End 1:Keystone Punchdown Jack Module
Connector End 2:Keystone Punchdown Jack Module
Material:ABS/Polycarbonate
LAN Category:Category 5e
Shielding:Unshielded (UTP)
Product:Jack Modules
Product Type:NetKey Category 5e UTP Jack Module
SKU:PANNKP5E88MGR

Detailed Description

Enhance your networking setup with this Category 5e Keystone Punchdown Jack Module in a vibrant green hue. Designed for seamless installation, this 8-position, 8-wire connector boasts gold contact material for optimal conductivity. With a durable ABS/Polycarbonate construction, it ensures long-lasting performance in temperatures ranging from -10°C to 65°C (14°F to 149°F). Perfect for Category 5e LAN connections, this unshielded (UTP) module offers reliable connectivity for your Ethernet and fiber optic networks. Upgrade your infrastructure with this NetKey UTP Jack Module, a must-have in the realm of RJ connectors and components.