NKP5E88MIG

Heilind Number:PANNKP5E88MIG
Manufacturer:Panduit
Manufacturer Number:NKP5E88MIG
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Category 5e, 8-position, 8-wire, keystone punchdown jack module. International Gray.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NKP5E88MIG
Color:International Gray
Connector Type:Jack Module
Termination Method:Punchdown
Contact Material:Gold
Maximum Operating Temperature:65 °C, 149 °F
Minimum Operating Temperature:-10 °C, 14 °F
Overall Width:.65 in, 16.5 mm
Overall Height:.9 in, 22.9 mm
Overall Length:1.16 in, 29.5 mm
Connector End 1:Keystone Punchdown Jack Module
Connector End 2:Keystone Punchdown Jack Module
Material:ABS/Polycarbonate
LAN Category:Category 5e
Shielding:Unshielded (UTP)
Product:Jack Modules
Product Type:NetKey Category 5e UTP Jack Module
SKU:PANNKP5E88MIG

Detailed Description

Enhance your network connectivity with our Category 5e Keystone Punchdown Jack Module in International Gray. Designed for optimal performance, this 8-position, 8-wire module features gold contact material for reliable data transmission. With a durable ABS/Polycarbonate construction, it ensures longevity in any environment. Operating temperatures ranging from -10°C to 65°C make it suitable for various settings. This unshielded (UTP) module is a crucial component for your Ethernet infrastructure, meeting the highest industry standards for quality and performance. Upgrade your network with this NetKey Category 5e UTP Jack Module.