NKP5E88MIW-Q

Heilind Number:PANNKP5E88MIW-Q
Manufacturer:Panduit
Manufacturer Number:NKP5E88MIW-Q
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Convenience pack of 25, Category 5e, 8-position, 8-wire, keystone punchdown jack modules, Off White.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NKP5E88MIW-Q
Color:Off White1
Connector Type:Jack Module
Termination Method:Punchdown
Contact Material:Gold
Maximum Operating Temperature:65 °C, 149 °F
Minimum Operating Temperature:-10 °C, 14 °F
Overall Width:.65 in, 16.5 mm
Overall Height:.9 in, 22.9 mm
Overall Length:1.16 in, 29.5 mm
Connector End 1:Keystone Punchdown Jack Module
Connector End 2:Keystone Punchdown Jack Module
Material:ABS/Polycarbonate
LAN Category:Category 5e
Shielding:Unshielded (UTP)
Product:Jack Modules
Product Type:NetKey Category 5e UTP Jack Module
SKU:PANNKP5E88MIW-Q

Detailed Description

Enhance your networking setup with this convenient pack of 25 Off White Category 5e Keystone Punchdown Jack Modules. Designed for seamless installation, these modules feature an 8-position, 8-wire configuration and gold contact material for optimal conductivity. With a durable construction of ABS/Polycarbonate, they ensure long-lasting performance. Operating efficiently in temperatures ranging from -10°C to 65°C, these unshielded (UTP) jacks are perfect for various environments. Elevate your connectivity with these NetKey Category 5e UTP Jack Modules.