NKP5E88MIW

Heilind Number:PANNKP5E88MIW
Manufacturer:Panduit
Manufacturer Number:NKP5E88MIW
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Category 5e, 8-position, 8-wire, keystone punchdown jack module. Off White.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NKP5E88MIW
Color:Off White1
Connector Type:Jack Module
Termination Method:Punchdown
Contact Material:Gold
Maximum Operating Temperature:65 °C, 149 °F
Minimum Operating Temperature:-10 °C, 14 °F
Overall Width:.65 in, 16.5 mm
Overall Height:.9 in, 22.9 mm
Overall Length:1.16 in, 29.5 mm
Connector End 1:Keystone Punchdown Jack Module
Connector End 2:Keystone Punchdown Jack Module
Material:ABS/Polycarbonate
LAN Category:Category 5e
Shielding:Unshielded (UTP)
Product:Jack Modules
Product Type:NetKey Category 5e UTP Jack Module
SKU:PANNKP5E88MIW

Detailed Description

Enhance your network connectivity with our Category 5e Keystone Punchdown Jack Module in a sleek Off White hue. Designed for seamless installation, this 8-position, 8-wire module features gold contact material for optimal performance. With a durable ABS/Polycarbonate construction and operating temperatures ranging from -10°C to 65°C (14°F to 149°F), it ensures reliability in various environments. Perfect for Ethernet and fiber optic setups, this Unshielded (UTP) jack module is a must-have for your networking needs. Explore the NetKey Category 5e UTP Jack Module and elevate your connectivity experience.