| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit NKP5E88MOR-Q |
| Color: | Orange |
| Connector Type: | Jack Module |
| Termination Method: | Punchdown |
| Contact Material: | Gold |
| Maximum Operating Temperature: | 65 °C, 149 °F |
| Minimum Operating Temperature: | -10 °C, 14 °F |
| Overall Width: | .65 in, 16.5 mm |
| Overall Height: | .9 in, 22.9 mm |
| Overall Length: | 1.16 in, 29.5 mm |
| Connector End 1: | Keystone Punchdown Jack Module |
| Connector End 2: | Keystone Punchdown Jack Module |
| Material: | ABS/Polycarbonate |
| LAN Category: | Category 5e |
| Shielding: | Unshielded (UTP) |
| Product: | Jack Modules |
| Product Type: | NetKey Category 5e UTP Jack Module |
| SKU: | PANNKP5E88MOR-Q |
NKP5E88MOR-Q
Specifications
Detailed Description
Enhance your network connectivity with our Category 5e Keystone Punchdown Jack Module in vibrant orange. Designed for seamless installation, this module features an 8-position, 8-wire configuration with gold contact material for optimal performance. Operating efficiently in temperatures ranging from -10°C to 65°C, it ensures reliable connections in any environment. Constructed from durable ABS/Polycarbonate, this unshielded (UTP) jack module is perfect for high-speed data transmission. With a pack of 25, it's ideal for professional network installations. Elevate your network infrastructure with this essential NetKey Category 5e UTP Jack Module, a RoHS-compliant solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2021 | PAN-PCN-20210728-3 - running change. NetKey punchdown-style jack modules are undergoing a modification to the manufacturing process. External form and fit will be unchanged and visual appearance will be virtually identical. Since this is a running update, there is no change to the part number or product specifications at this time. This Product Change Notification is intended to be informative; no further action need be taken. Affected products include NetKey punchdown-style jack modules in Category 6A (NK6X88M**), Category 6 (NK688M**), and Category 5e (NKP5E88M**). Details of changes are described below: - The material for the front housing is being changed from an ABS to a polycarbonate resin to provide a maximum operating temperature of 75°C for the jack modules. Panduit has worked extensively to match as closely as possible the appearance of the existing material however very minor differences in color shade or surface gloss may be noticeable on some jack colors under certain lighting conditions. - Minor internal changes have been made and will result in a slight cosmetic difference at the port opening of the jack modules (see images below). The change will roll out to NetKey jack module product lines and global warehouses over time, beginning on the availability date below and continuing throughout 2021. | Download | |||

