NKP5E88MOR

Heilind Number:PANNKP5E88MOR
Manufacturer:Panduit
Manufacturer Number:NKP5E88MOR
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Category 5e, 8-position, 8 wire, keystone punchdown jack module. Orange.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NKP5E88MOR
Color:Orange
Connector Type:Jack Module
Termination Method:Punchdown
Contact Material:Gold
Maximum Operating Temperature:65 °C, 149 °F
Minimum Operating Temperature:-10 °C, 14 °F
Overall Width:.65 in, 16.5 mm
Overall Height:.9 in, 22.9 mm
Overall Length:1.16 in, 29.5 mm
Connector End 1:Keystone Punchdown Jack Module
Connector End 2:Keystone Punchdown Jack Module
Material:ABS/Polycarbonate
LAN Category:Category 5e
Shielding:Unshielded (UTP)
Product:Jack Modules
Product Type:NetKey Category 5e UTP Jack Module
SKU:PANNKP5E88MOR

Detailed Description

Enhance your networking setup with this Category 5e Keystone Punchdown Jack Module in vibrant Orange. Designed for seamless connectivity, this module features 8 positions and 8 wires for efficient data transmission. The gold contact material ensures reliable performance, while the ABS/Polycarbonate construction guarantees durability. With a maximum operating temperature of 65 °C and a minimum of -10 °C, it's suitable for various environments. Measuring .65 inches in width, .9 inches in height, and 1.16 inches in length, it's compact yet powerful. Perfect for Category 5e applications, this unshielded (UTP) jack module is a must-have for any networking project.