NKP5E88MRD-Q

Heilind Number:PANNKP5E88MRD-Q
Manufacturer:Panduit
Manufacturer Number:NKP5E88MRD-Q
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Convenience pack of 25, Category 5e, 8-position, 8-wire, keystone punchdown jack modules, Red.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NKP5E88MRD-Q
Color:Red
Connector Type:Jack Module
Termination Method:Punchdown
Contact Material:Gold
Maximum Operating Temperature:65 °C, 149 °F
Minimum Operating Temperature:-10 °C, 14 °F
Overall Width:.65 in, 16.5 mm
Overall Height:.9 in, 22.9 mm
Overall Length:1.16 in, 29.5 mm
Connector End 1:Keystone Punchdown Jack Module
Connector End 2:Keystone Punchdown Jack Module
Material:ABS/Polycarbonate
LAN Category:Category 5e
Shielding:Unshielded (UTP)
Product:Jack Modules
Product Type:NetKey Category 5e UTP Jack Module
SKU:PANNKP5E88MRD-Q

Detailed Description

Enhance your network setup with this convenient pack of 25 Category 5e Keystone Punchdown Jack Modules in striking red. These 8-position, 8-wire connectors feature gold contacts for optimal performance and durability. With a wide operating temperature range from -10°C to 65°C (14°F to 149°F), they are suitable for various environments. Made of ABS/Polycarbonate, these modules are sturdy and reliable. Perfect for Ethernet and fiber optic connections, they are unshielded (UTP) and comply with Category 5e standards. Upgrade your connectivity with these NetKey Jack Modules, essential for professional networking solutions.