NKP5E88MVL

Heilind Number:PANNKP5E88MVL
Manufacturer:Panduit
Manufacturer Number:NKP5E88MVL
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Category 5e, 8-position, 8-wire, keystone punchdown jack module. Violet.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NKP5E88MVL
Color:Violet
Connector Type:Jack Module
Termination Method:Punchdown
Contact Material:Gold
Maximum Operating Temperature:65 °C, 149 °F
Minimum Operating Temperature:-10 °C, 14 °F
Overall Width:.65 in, 16.5 mm
Overall Height:.9 in, 22.9 mm
Overall Length:1.16 in, 29.5 mm
Connector End 1:Keystone Punchdown Jack Module
Connector End 2:Keystone Punchdown Jack Module
Material:ABS/Polycarbonate
LAN Category:Category 5e
Shielding:Unshielded (UTP)
Product:Jack Modules
Product Type:NetKey Category 5e UTP Jack Module
SKU:PANNKP5E88MVL

Detailed Description

Enhance your networking setup with our Category 5e Keystone Punchdown Jack Module in a sleek violet hue. This 8-position, 8-wire connector boasts a durable ABS/Polycarbonate construction, ensuring longevity in any environment. Featuring gold contact material for optimal connectivity, it guarantees reliable performance. With a maximum operating temperature of 65°C and a minimum of -10°C, it's suitable for various conditions. Measuring .65 inches in width, .9 inches in height, and 29.5 mm in length, it's compact yet efficient. Ideal for Category 5e applications, this unshielded (UTP) jack module is a must-have for any networking project. Trust in our NetKey Category 5e UTP Jack Module to deliver seamless connectivity.