| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit NKP5E88MWH-Q |
| Color: | White |
| Connector Type: | Jack Module |
| Termination Method: | Punchdown |
| Contact Material: | Gold |
| Maximum Operating Temperature: | 65 °C, 149 °F |
| Minimum Operating Temperature: | -10 °C, 14 °F |
| Overall Width: | .65 in, 16.5 mm |
| Overall Height: | .9 in, 22.9 mm |
| Overall Length: | 1.16 in, 29.5 mm |
| Connector End 1: | Keystone Punchdown Jack Module |
| Connector End 2: | Keystone Punchdown Jack Module |
| Material: | ABS/Polycarbonate |
| LAN Category: | Category 5e |
| Shielding: | Unshielded (UTP) |
| Product: | Jack Modules |
| Product Type: | NetKey Category 5e UTP Jack Module |
| SKU: | PANNKP5E88MWH-Q |
NKP5E88MWH-Q
Specifications
Detailed Description
Streamline your network setup with this convenient pack of 25 Category 5e keystone punchdown jack modules in classic white. Designed for easy installation, these 8-position, 8-wire modules feature gold contact material for optimal connectivity. Operating efficiently in temperatures ranging from -10°C to 65°C, they ensure reliable performance in various environments. With an overall width of 16.5mm, height of 22.9mm, and length of 29.5mm, these modules fit seamlessly into your setup. Constructed from durable ABS/Polycarbonate, they offer lasting quality. Ideal for Category 5e UTP applications, these unshielded modules are RoHS compliant, meeting environmental standards while delivering top-notch functionality for your networking needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2021 | PAN-PCN-20210728-3 - running change. NetKey punchdown-style jack modules are undergoing a modification to the manufacturing process. External form and fit will be unchanged and visual appearance will be virtually identical. Since this is a running update, there is no change to the part number or product specifications at this time. This Product Change Notification is intended to be informative; no further action need be taken. Affected products include NetKey punchdown-style jack modules in Category 6A (NK6X88M**), Category 6 (NK688M**), and Category 5e (NKP5E88M**). Details of changes are described below: - The material for the front housing is being changed from an ABS to a polycarbonate resin to provide a maximum operating temperature of 75°C for the jack modules. Panduit has worked extensively to match as closely as possible the appearance of the existing material however very minor differences in color shade or surface gloss may be noticeable on some jack colors under certain lighting conditions. - Minor internal changes have been made and will result in a slight cosmetic difference at the port opening of the jack modules (see images below). The change will roll out to NetKey jack module product lines and global warehouses over time, beginning on the availability date below and continuing throughout 2021. | Download | |||

