NKP5E88MWH

Heilind Number:PANNKP5E88MWH
Manufacturer:Panduit
Manufacturer Number:NKP5E88MWH
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Category 5e, 8-position, 8-wire, keystone punchdown jack module. White.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NKP5E88MWH
Color:White
Connector Type:Jack Module
Termination Method:Punchdown
Contact Material:Gold
Maximum Operating Temperature:65 °C, 149 °F
Minimum Operating Temperature:-10 °C, 14 °F
Overall Width:.65 in, 16.5 mm
Overall Height:.9 in, 22.9 mm
Overall Length:1.16 in, 29.5 mm
Connector End 1:Keystone Punchdown Jack Module
Connector End 2:Keystone Punchdown Jack Module
Material:ABS/Polycarbonate
LAN Category:Category 5e
Shielding:Unshielded (UTP)
Product:Jack Modules
Product Type:NetKey Category 5e UTP Jack Module
SKU:PANNKP5E88MWH

Detailed Description

Enhance your network connectivity with our Category 5e Keystone Punchdown Jack Module in sleek white. Designed for efficient termination with its 8-position, 8-wire configuration, this module guarantees reliable performance. Featuring gold contact material and an operating temperature range of -10°C to 65°C (14°F to 149°F), it ensures durability and stability in various environments. With an overall width of 16.5 mm, height of 22.9 mm, and length of 29.5 mm, this compact yet powerful module is perfect for any networking setup. Made of ABS/Polycarbonate and classified as unshielded (UTP), it meets high-quality standards for seamless data transmission. Upgrade your connectivity with our NetKey Category 5e UTP Jack Module.