| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit NKPP24FMY |
| Color: | Black |
| Connector Type: | Unshielded |
| Overall Width: | 19 in, 482.6 mm |
| Overall Height: | 1.72 in, 43.68 mm |
| Overall Depth: | 1.04 in, 26.41 mm |
| Material: | CRS |
| Number of Ports: | 24_1 |
| Module Type: | Keystone |
| Product: | Modular Patch Panels |
| Product Type: | Flushmount |
| SKU: | PANNKPP24FMY |
NKPP24FMY
Specifications
Detailed Description
Easily organize and streamline your network connections with our Keystone 24-port modular flush mount patch panel in sleek black. Designed for efficiency and space-saving convenience, this 1RU panel is the perfect solution for maintaining tidy cable management. Crafted from durable CRS material, it ensures long-lasting performance in any setting. Each unshielded port is compatible with Keystone modules, providing versatile connectivity options. With RoHS compliance and easy flushmount installation, this panel is a reliable choice for any networking setup.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2019 | PAN20190228-1 - Product Change. Removal of metric screws, part number 10029-01, from all Mini Com and NetKey modular patch panels, punchdown patch panels and strain relief bars. | Download | |||

