| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit NKPPA24FMY |
| Color: | Black |
| Connector Type: | Unshielded |
| Overall Width: | 19 in, 482.6 mm |
| Overall Height: | 1.72 in, 43.68 mm |
| Overall Depth: | .82 in, 20.82 mm |
| Material: | CRS |
| Number of Ports: | 24_1 |
| Module Type: | Keystone |
| Product: | Modular Patch Panels |
| Product Type: | Flushmount |
| SKU: | PANNKPPA24FMY |
NKPPA24FMY
Specifications
Detailed Description
Optimize cable management with our Keystone 24-port modular flush mount angled patch panel in sleek black. Designed for efficiency, this 1RU panel features unshielded connectors for reliable performance. With an overall width of 19 inches and a slim profile of 1.72 inches, it's perfect for maximizing space in data centers or network setups. Crafted from durable CRS, it ensures long-lasting use. Each of the 24 Keystone ports offers seamless connectivity, making it ideal for organizing Ethernet and fiber optic cables. Upgrade your patch panel system with this essential component for streamlined connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2019 | PAN20190228-1 - Product Change. Removal of metric screws, part number 10029-01, from all Mini Com and NetKey modular patch panels, punchdown patch panels and strain relief bars. | Download | |||

