| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit NKPPA48HDY |
| Color: | Black |
| Connector Type: | Unshielded |
| Overall Width: | 19 in, 482.6 mm |
| Overall Height: | 1.72 in, 43.68 mm |
| Overall Depth: | .71 in, 18.03 mm |
| Material: | CRS |
| Number of Ports: | 48_1 |
| Module Type: | Keystone |
| Product: | Modular Patch Panels |
| Product Type: | Front Access |
| SKU: | PANNKPPA48HDY |
NKPPA48HDY
Specifications
Detailed Description
Enhance your networking setup with our Keystone 48-port modular high density angled patch panel in sleek black. Designed for optimal performance and organization, this 1RU panel offers seamless connectivity for your Unshielded cables. Crafted from durable CRS, it ensures long-lasting reliability. With its front access design and standard 19-inch width, it's easy to install and manage. Perfect for high-density environments, this panel accommodates up to 48 Keystone modules, making it a versatile and essential component for any networking system. Upgrade your workspace with this essential connectivity solution.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2019 | PAN20190228-1 - Product Change. Removal of metric screws, part number 10029-01, from all Mini Com and NetKey modular patch panels, punchdown patch panels and strain relief bars. | Download | |||

