| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit NM1B |
| Color: | Black |
| Overall Width: | 101 mm, 4 in |
| Overall Height: | .08 in, 21 mm |
| Product Type: | Blanking Panel |
| Number of Rack Units: | 1 |
| SKU: | PANNM1B |
NM1B
| Heilind Number: | PANNM1B |
| Manufacturer: | Panduit |
| Manufacturer Number: | NM1B |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Panduit® NetManager® Front-to-Rear Pass-through Blanking Panel bypasses airflow while creating a professional aesthetic in cost-effective NM1 and NMF1 High-Capacity NetManager® Cable Managers. Installation is simple, users simply snap panels into cable manager pass-through holes. Black, 2pc.
More >>Specifications
Detailed Description
The Panduit® NetManager® Front-to-Rear Pass-through Blanking Panel enhances airflow efficiency and delivers a polished look in NM1 and NMF1 High-Capacity NetManager® Cable Managers. Easy to install by snapping into the cable manager pass-through holes, these black panels come in a pack of two, offering a seamless solution to maintaining a tidy and organized network setup. With a sleek design and durable construction, they are essential accessories for any professional enclosure or cabinet.

