| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit NM1WH |
| Color: | White |
| Accessory Type: | Cable Managers |
| Overall Width: | 19 in, 483 mm |
| Overall Height: | 1.7 in, 44 mm |
| Overall Depth: | 13.1 in, 332 mm |
| Product Type: | Dual Sided Manager |
| SKU: | PANNM1WH |
NM1WH
| Heilind Number: | PANNM1WH |
| Manufacturer: | Panduit |
| Manufacturer Number: | NM1WH |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Panduit® NetManager® High Capacity Horizontal Cable Manager cost-effectively organizes and protects copper and fiber network cabling in any standard EIA 19in (483mm) rack or cabinet. Large front finger openings easily accommodate Category 6 and 10G cables, reducing installation time and maintenance costs. Hinged front and rear covers, ABS Plastic, 1RU, White, 1pc.
More >>Specifications
Detailed Description
Efficiently organizing and safeguarding copper and fiber network cabling, the Panduit® NetManager® High Capacity Horizontal Cable Manager is an essential addition to any standard EIA 19in (483mm) rack or cabinet. Featuring large front finger openings that easily accommodate Category 6 and 10G cables, this cable manager streamlines installation processes and minimizes maintenance costs. Constructed with durable ABS Plastic and boasting hinged front and rear covers, it ensures secure cable management. With a sleek white finish and a space-saving 1RU design, this product not only enhances the overall aesthetics of your setup but also maximizes space efficiency. The perfect solution for organizing cables in a professional and cost-effective manner, this dual-sided manager is a must-have accessory in any network infrastructure.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/02/2021 | PAN-PCN-20210607-1 - Removal of M6 mounting screw. Removal of M6 mounting screws from NetManager High Capacity horizontal cable manager products. Change will take place in production on July 2, 2021. Panduit will continue to include #12-24 mounting screws with affected part numbers. | Download | |||

