| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit NM2B |
| Color: | Black |
| Overall Width: | 101 mm, 4 in |
| Overall Height: | 1.6 in, 40 mm |
| Product Type: | Blanking Panel |
| Number of Rack Units: | 2 |
| SKU: | PANNM2B |
NM2B
| Heilind Number: | PANNM2B |
| Manufacturer: | Panduit |
| Manufacturer Number: | NM2B |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
The Panduit® NetManager® Front-to-Rear Pass-through Blanking Panel bypasses airflow while creating a professional aesthetic in cost-effective NM2 and NMF2 High-Capacity NetManager® Cable Managers. Installation is simple, users simply snap panels into cable manager pass-through holes. Black, 2pc.
More >>Specifications
Detailed Description
Enhance airflow management and maintain a sleek appearance with the Panduit® NetManager® Front-to-Rear Pass-through Blanking Panel. Designed for use with NM2 and NMF2 High-Capacity NetManager® Cable Managers, these panels ensure efficient cable organization. Easy to install by snapping into pass-through holes, they offer a cost-effective solution for creating a professional aesthetic. Available in a classic black finish, each pack contains two panels, making them ideal for a variety of rack setups. Upgrade your enclosure with these essential blanking panels to optimize performance and visual appeal.

