| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit NM2WH |
| Color: | White |
| Accessory Type: | Cable Managers |
| Overall Width: | 19 in, 483 mm |
| Overall Height: | 3.5 in, 88 mm |
| Overall Depth: | 13.1 in, 332 mm |
| Product Type: | Dual Sided Manager |
| SKU: | PANNM2WH |
NM2WH
| Heilind Number: | PANNM2WH |
| Manufacturer: | Panduit |
| Manufacturer Number: | NM2WH |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Panduit® NetManager® High Capacity Horizontal Cable Manager cost-effectively organizes and protects copper and fiber network cabling in any standard EIA 19in (483mm) rack or cabinet. Large front finger openings easily accommodate Category 6 and 10G cables, reducing installation time and maintenance costs. Hinged front and rear covers, ABS Plastic, 2RU, White, 1pc.
More >>Specifications
Detailed Description
Efficiently organize and safeguard copper and fiber network cabling with the Panduit® NetManager® High Capacity Horizontal Cable Manager. Designed for standard EIA 19in (483mm) racks or cabinets, this manager features large front finger openings that easily accommodate Category 6 and 10G cables, streamlining installation and reducing maintenance costs. The hinged front and rear covers provide convenient access, while the durable ABS Plastic construction ensures long-lasting performance. With a sleek white finish and 2RU design, this cable manager offers both functionality and aesthetics to your network infrastructure.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/02/2021 | PAN-PCN-20210607-1 - Removal of M6 mounting screw. Removal of M6 mounting screws from NetManager High Capacity horizontal cable manager products. Change will take place in production on July 2, 2021. Panduit will continue to include #12-24 mounting screws with affected part numbers. | Download | |||

