| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit NM3 |
| Color: | Black |
| Accessory Type: | Cable Managers |
| Overall Width: | 19 in, 483 mm |
| Overall Height: | 133 mm, 5.2 in |
| Overall Depth: | 13.1 in, 332 mm |
| Product Type: | Dual Sided Manager |
| SKU: | PANNM3 |
NM3
| Heilind Number: | PANNM3 |
| Manufacturer: | Panduit |
| Manufacturer Number: | NM3 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Panduit® NetManager® High Capacity Horizontal Cable Manager cost-effectively organizes and protects copper and fiber network cabling in any standard EIA 19in (483mm) rack or cabinet. Large front finger openings easily accommodate Category 6 and 10G cables, reducing installation time and maintenance costs. Hinged front and rear covers, ABS Plastic, 3RU, Black, 1pc.
More >>Specifications
Detailed Description
Organize and protect your network cabling with the Panduit® NetManager® High Capacity Horizontal Cable Manager. Designed for use in standard EIA 19in (483mm) racks or cabinets, this cost-effective solution features large front finger openings that easily accommodate Category 6 and 10G cables, reducing installation time and maintenance costs. The hinged front and rear covers provide added security, while the durable ABS Plastic construction ensures long-lasting performance. With a sleek black finish and compact 3RU design, this cable manager is a must-have accessory for any network setup.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/02/2021 | PAN-PCN-20210607-1 - Removal of M6 mounting screw. Removal of M6 mounting screws from NetManager High Capacity horizontal cable manager products. Change will take place in production on July 2, 2021. Panduit will continue to include #12-24 mounting screws with affected part numbers. | Download | |||

