| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit NM3B |
| Color: | Black |
| Overall Width: | 102 mm, 4 in |
| Overall Height: | 3.3 in, 85 mm |
| Product Type: | Blanking Panel |
| Number of Rack Units: | 3 |
| SKU: | PANNM3B |
NM3B
| Heilind Number: | PANNM3B |
| Manufacturer: | Panduit |
| Manufacturer Number: | NM3B |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Panduit® NetManager® Front-to-Rear Pass-through Blanking Panel bypasses airflow while creating a professional aesthetic in cost-effective NM3 and NMF3 High-Capacity NetManager® Cable Managers. Installation is simple, users simply snap panels into cable manager pass-through holes. Black, 2pc.
More >>Specifications
Detailed Description
Maximize airflow efficiency and maintain a sleek, organized look with the Panduit® NetManager® Front-to-Rear Pass-through Blanking Panel. Designed for use with NM3 and NMF3 High-Capacity NetManager® Cable Managers, these black panels offer a cost-effective solution to streamline cable management. Easily installed by snapping into the pass-through holes, they ensure optimal airflow control while enhancing the professional aesthetic of your setup. With a height of 3.3 inches and a width of 4 inches, these panels are the perfect fit for your rack unit, providing three units of coverage. Upgrade your cabinet or enclosure with this essential accessory for a clutter-free and efficient workspace.

