| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit NM4 |
| Color: | Black |
| Accessory Type: | Cable Managers |
| Overall Width: | 19 in, 483 mm |
| Overall Height: | 177 mm, 7 in |
| Overall Depth: | 13.1 in, 332 mm |
| Product Type: | Dual Sided Manager |
| SKU: | PANNM4 |
NM4
| Heilind Number: | PANNM4 |
| Manufacturer: | Panduit |
| Manufacturer Number: | NM4 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Panduit® NetManager® High Capacity Horizontal Cable Manager cost-effectively organizes and protects copper and fiber network cabling in any standard EIA 19in (483mm) rack or cabinet. Large front finger openings easily accommodate Category 6 and 10G cables, reducing installation time and maintenance costs. Hinged front and rear covers, ABS Plastic, 4RU, Black, 1pc.
More >>Specifications
Detailed Description
The Panduit® NetManager® High Capacity Horizontal Cable Manager offers a cost-effective solution for organizing and protecting copper and fiber network cabling in standard EIA 19-inch racks or cabinets. With large front finger openings that easily accommodate Category 6 and 10G cables, installation time and maintenance costs are minimized. This manager features hinged front and rear covers for convenient access, and is constructed of durable ABS plastic. Its 4RU design in sleek black color ensures a professional look while efficiently managing cables. Perfect for dual-sided cable organization, this manager is a must-have accessory for any network setup.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/02/2021 | PAN-PCN-20210607-1 - Removal of M6 mounting screw. Removal of M6 mounting screws from NetManager High Capacity horizontal cable manager products. Change will take place in production on July 2, 2021. Panduit will continue to include #12-24 mounting screws with affected part numbers. | Download | |||

