| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit NM4WH |
| Color: | White |
| Accessory Type: | Cable Managers |
| Overall Width: | 19 in, 483 mm |
| Overall Height: | 177 mm, 7 in |
| Overall Depth: | 13.1 in, 332 mm |
| Product Type: | Dual Sided Manager |
| SKU: | PANNM4WH |
NM4WH
| Heilind Number: | PANNM4WH |
| Manufacturer: | Panduit |
| Manufacturer Number: | NM4WH |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Panduit® NetManager® High Capacity Horizontal Cable Manager cost-effectively organizes and protects copper and fiber network cabling in any standard EIA 19in (483mm) rack or cabinet. Large front finger openings easily accommodate Category 6 and 10G cables, reducing installation time and maintenance costs. Hinged front and rear covers, ABS Plastic, 4RU, White, 1pc.
More >>Specifications
Detailed Description
Efficiently manage and safeguard your network cabling with the Panduit® NetManager® High Capacity Horizontal Cable Manager. Designed for standard EIA 19-inch racks or cabinets, this ABS Plastic manager features large front finger openings for easy installation of Category 6 and 10G cables, streamlining maintenance tasks. With hinged front and rear covers, it offers convenient access while keeping cables organized and protected. Available in a sleek white finish, this 4RU manager is a must-have accessory for any network setup, ensuring optimal performance and longevity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/02/2021 | PAN-PCN-20210607-1 - Removal of M6 mounting screw. Removal of M6 mounting screws from NetManager High Capacity horizontal cable manager products. Change will take place in production on July 2, 2021. Panduit will continue to include #12-24 mounting screws with affected part numbers. | Download | |||

