| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit NMF1WH |
| Color: | White |
| Accessory Type: | Cable Managers |
| Overall Width: | 19 in, 483 mm |
| Overall Height: | 1.7 in, 44 mm |
| Overall Depth: | 157 mm, 6.2 in |
| Product Type: | Single Sided Manager |
| SKU: | PANNMF1WH |
NMF1WH
| Heilind Number: | PANNMF1WH |
| Manufacturer: | Panduit |
| Manufacturer Number: | NMF1WH |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Panduit® NetManager® High Capacity Horizontal Cable Manager cost-effectively organizes and protects copper and fiber network cabling in any standard EIA 19in (483mm) rack or cabinet. Large front finger openings easily accommodate Category 6 and 10G cables, reducing installation time and maintenance costs. Hinged front cover only, ABS Plastic, 1RU, White, 1pc.
More >>Specifications
Detailed Description
Efficiently organize and protect your network cabling with the Panduit® NetManager® High Capacity Horizontal Cable Manager. Designed for standard EIA 19-inch racks or cabinets, this cost-effective solution streamlines installation and maintenance. Its large front finger openings easily accommodate Category 6 and 10G cables, while the hinged front cover ensures convenient access. Crafted from durable ABS Plastic in a clean white finish, this 1RU manager offers both functionality and aesthetics. Reduce clutter and enhance cable management with this essential accessory.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/02/2021 | PAN-PCN-20210607-1 - Removal of M6 mounting screw. Removal of M6 mounting screws from NetManager High Capacity horizontal cable manager products. Change will take place in production on July 2, 2021. Panduit will continue to include #12-24 mounting screws with affected part numbers. | Download | |||

