| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit NMF2 |
| Color: | Black |
| Accessory Type: | Cable Managers |
| Overall Width: | 19 in, 483 mm |
| Overall Height: | 3.5 in, 88 mm |
| Overall Depth: | 157 mm, 6.2 in |
| Product Type: | Single Sided Manager |
| SKU: | PANNMF2 |
NMF2
| Heilind Number: | PANNMF2 |
| Manufacturer: | Panduit |
| Manufacturer Number: | NMF2 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Panduit® NetManager® High Capacity Horizontal Cable Manager cost-effectively organizes and protects copper and fiber network cabling in any standard EIA 19in (483mm) rack or cabinet. Large front finger openings easily accommodate Category 6 and 10G cables, reducing installation time and maintenance costs. Hinged front cover only, ABS Plastic, 2RU, Black, 1pc.
More >>Specifications
Detailed Description
Organize and protect your network cabling with ease using the Panduit® NetManager® High Capacity Horizontal Cable Manager. Designed for standard EIA 19-inch racks or cabinets, this cost-effective solution ensures efficient cable management. With large front finger openings that accommodate Category 6 and 10G cables, installation and maintenance are streamlined. The hinged front cover, made of durable ABS Plastic, adds convenience while the sleek black finish complements any setup. Measuring 2RU in height, this single-sided manager offers ample space for your cables. RoHS compliant for environmentally conscious operations, it's a must-have accessory for seamless wire and cable management in any professional setting.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/02/2021 | PAN-PCN-20210607-1 - Removal of M6 mounting screw. Removal of M6 mounting screws from NetManager High Capacity horizontal cable manager products. Change will take place in production on July 2, 2021. Panduit will continue to include #12-24 mounting screws with affected part numbers. | Download | |||

