| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit NMF3 |
| Color: | Black |
| Accessory Type: | Cable Managers |
| Overall Width: | 19 in, 483 mm |
| Overall Height: | 133 mm, 5.2 in |
| Overall Depth: | 157 mm, 6.2 in |
| Product Type: | Single Sided Manager |
| SKU: | PANNMF3 |
NMF3
| Heilind Number: | PANNMF3 |
| Manufacturer: | Panduit |
| Manufacturer Number: | NMF3 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Panduit® NetManager® High Capacity Horizontal Cable Manager cost-effectively organizes and protects copper and fiber network cabling in any standard EIA 19in (483mm) rack or cabinet. Large front finger openings easily accommodate Category 6 and 10G cables, reducing installation time and maintenance costs. Hinged front cover only, ABS Plastic, 3RU, Black, 1pc.
More >>Specifications
Detailed Description
Organize and protect your network cabling with ease using the Panduit® NetManager® High Capacity Horizontal Cable Manager. Designed for standard EIA 19-inch racks or cabinets, this cost-effective solution offers efficient cable management for both copper and fiber connections. With large front finger openings that effortlessly accommodate Category 6 and 10G cables, installation and maintenance are streamlined, saving you valuable time and reducing costs. The hinged front cover, constructed from durable ABS plastic, ensures easy access while maintaining a sleek and professional appearance. With a 3RU profile in classic black, this single-sided manager is a versatile and essential accessory for any network setup. Rest assured, it is ROHS compliant, meeting high standards for environmental responsibility.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/02/2021 | PAN-PCN-20210607-1 - Removal of M6 mounting screw. Removal of M6 mounting screws from NetManager High Capacity horizontal cable manager products. Change will take place in production on July 2, 2021. Panduit will continue to include #12-24 mounting screws with affected part numbers. | Download | |||

