| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit NMF3WH |
| Color: | White |
| Accessory Type: | Cable Managers |
| Overall Width: | 19 in, 483 mm |
| Overall Height: | 133 mm, 5.2 in |
| Overall Depth: | 157 mm, 6.2 in |
| Product Type: | Single Sided Manager |
| SKU: | PANNMF3WH |
NMF3WH
| Heilind Number: | PANNMF3WH |
| Manufacturer: | Panduit |
| Manufacturer Number: | NMF3WH |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Panduit® NetManager® High Capacity Horizontal Cable Manager cost-effectively organizes and protects copper and fiber network cabling in any standard EIA 19in (483mm) rack or cabinet. Large front finger openings easily accommodate Category 6 and 10G cables, reducing installation time and maintenance costs. Hinged front cover only, ABS Plastic, 3RU, White, 1pc.
More >>Specifications
Detailed Description
Organize and safeguard your network cabling with the Panduit® NetManager® High Capacity Horizontal Cable Manager. Designed for standard EIA 19-inch racks or cabinets, this cost-effective solution efficiently manages copper and fiber cables. Featuring large front finger openings that easily accommodate Category 6 and 10G cables, installation and maintenance are streamlined, reducing overall costs. The hinged front cover and durable ABS Plastic construction ensure longevity and ease of access. With a 3RU profile in a sleek white finish, this single-sided manager is a must-have accessory for efficient cable organization in any network setup.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/02/2021 | PAN-PCN-20210607-1 - Removal of M6 mounting screw. Removal of M6 mounting screws from NetManager High Capacity horizontal cable manager products. Change will take place in production on July 2, 2021. Panduit will continue to include #12-24 mounting screws with affected part numbers. | Download | |||

