| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit NMF4WH |
| Color: | White |
| Accessory Type: | Cable Managers |
| Overall Width: | 19 in, 483 mm |
| Overall Height: | 177 mm, 7 in |
| Overall Depth: | 157 mm, 6.2 in |
| Product Type: | Single Sided Manager |
| SKU: | PANNMF4WH |
NMF4WH
| Heilind Number: | PANNMF4WH |
| Manufacturer: | Panduit |
| Manufacturer Number: | NMF4WH |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Panduit® NetManager® High Capacity Horizontal Cable Manager cost-effectively organizes and protects copper and fiber network cabling in any standard EIA 19in (483mm) rack or cabinet. Large front finger openings easily accommodate Category 6 and 10G cables, reducing installation time and maintenance costs. Hinged front cover only, ABS Plastic, 4RU, White, 1pc.
More >>Specifications
Detailed Description
Efficiently organize and safeguard your network cabling with the Panduit® NetManager® High Capacity Horizontal Cable Manager. Designed for standard EIA 19in (483mm) racks or cabinets, this cost-effective solution offers ample space for copper and fiber cables. Featuring large front finger openings that easily accommodate Category 6 and 10G cables, installation time and maintenance costs are minimized. The hinged front cover, made of durable ABS Plastic, provides convenient access while maintaining a sleek appearance. With a 4RU design in clean White, this Cable Manager is a versatile and essential accessory for any network setup.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/02/2021 | PAN-PCN-20210607-1 - Removal of M6 mounting screw. Removal of M6 mounting screws from NetManager High Capacity horizontal cable manager products. Change will take place in production on July 2, 2021. Panduit will continue to include #12-24 mounting screws with affected part numbers. | Download | |||

