NNC75DWH2

Heilind Number:PANNNC75DWH2
Manufacturer:Panduit
Manufacturer Number:NNC75DWH2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Panduct® type NNC divider wall, 3.00" (75mm) nominal duct height, 2M lenght, halogen-free, white.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NNC75DWH2
Color:White
Overall Width:19 mm, .75 in
Overall Height:2.55 in, 64.7 mm
Overall Length:2 m, 6.6 ft
Material:Halogen-Free PPO
Height:2.55 in, 64.7 mm
Width:0.75 in, 19 mm
Flammability Rating:UL94 V-0
Compatible Duct Height:2.95 in, 75 mm
SKU:PANNNC75DWH2

Detailed Description

Enhance cable management efficiency with our Panduct® type NNC divider wall, designed for seamless organization in any workspace. This halogen-free, white duct divider boasts a 3.00" (75mm) nominal height and a generous 2-meter length, providing ample space for segregating cables. Crafted from high-quality, UL94 V-0 rated Halogen-Free PPO material, it ensures both durability and safety. RoHS compliant and meticulously engineered, this divider wall is an essential accessory for maintaining a tidy and compliant wiring setup. Explore our range of wire and cable management products to discover more solutions for your organization needs.