| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit NR1-M |
| SKU: | PANNR1-M |
NR1-M
| Heilind Number: | PANNR1-M |
| Manufacturer: | Panduit |
| Manufacturer Number: | NR1-M |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
DUCT NYLON PUSH RIVET FOR
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit ABMS-A-D | The 2-way adhesive backed cable tie mount in white is mounted with rubber adhesive tape. It is 1.1" long x 1.1" wide (27.9 x 27.9 mm) and made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with miniature, intermediate, and standard cable ties. It is designed for indoor environments and comes in packages of 500. | ![]() |
| Panduit G2X2LG6 | Panduct® type G wide slot wiring duct, 2 W x 2 H, 6' length, PVC, light gray. | ![]() |
| Panduit LCAN4/0-56-X | One-hole, standard barrel with window, narrow tongue lug, 4/0 AWG wire, 5/16 stud hole. | ![]() |
| Panduit PBMS-H25-C14 | The push button cable tie mount requires a 0.25" (6.4 mm) hole and is gray. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It comes in packages of 100. | ![]() |
| Panduit TM3S10-M | The cable tie mount in natural color is applied with a #10 (M5) screw and is 0.61" (15.5 mm) wide. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 1000. | ![]() |


