NR2WH-L

Heilind Number:PANNR2WH-L
Manufacturer:Panduit
Manufacturer Number:NR2WH-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Snap rivet fastens channel and fittings together for added strength and rigidity. Snap rivet mounts flush to surfaces, White.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NR2WH-L
Color:White
Overall Width:.63 in, 15.9 mm
Overall Height:.63 in, 15.9 mm
Material:Nylon
Product:Fiber Routing Mounting Brackets & Hardware
Product Type:Snap Rivet Kit
SKU:PANNR2WH-L

Detailed Description

Enhance the durability of your fiber routing setup with our Snap Rivet Kit, designed to securely fasten channels and fittings for added strength and rigidity. Crafted from high-quality white nylon, these rivets ensure a flush mount to surfaces, maintaining a sleek and professional appearance. Measuring at 15.9mm in width and height, they offer a perfect fit for various applications. Compliant with RoHS regulations, this essential component from our Fiber Optic Accessories range guarantees both performance and environmental responsibility. Elevate your wire and cable management system with ease, thanks to our reliable and convenient wiring duct tools and accessories.