NR4BL-L

Heilind Number:PANNR4BL-L
Manufacturer:Panduit
Manufacturer Number:NR4BL-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Snap rivet fastens channel and fittings together for added strength and rigidity. Snap rivet mounts flush to surfaces, Black.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NR4BL-L
Color:Black
Overall Width:.63 in, 15.9 mm
Overall Height:.63 in, 15.9 mm
Material:Nylon
Product:Fiber Routing Mounting Brackets & Hardware
Product Type:Snap Rivet Kit
SKU:PANNR4BL-L

Detailed Description

Secure your fiber routing setups with our Snap Rivet Kit, designed for effortless fastening of channels and fittings. Crafted from durable black nylon, these rivets ensure added strength and rigidity, while their flush mount feature guarantees a seamless finish. Measuring at 15.9mm in width and height, they offer a compact yet reliable solution for your wiring duct and accessories. Rest assured, our Fiber Routing Mounting Brackets & Hardware are RoHS compliant, making them a sustainable choice for your connectivity needs. Elevate your wire and cable management game with these essential tools for efficient organization.