NREPB1

Heilind Number:PANNREPB1
Manufacturer:Panduit
Manufacturer Number:NREPB1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

The Panduit® NetRunner® High-Capacity End Panel provides a professional, clean aesthetic by closing off the end row of Panduit NRV or WMPVHC managers. 45 RU, Black, 1pc.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NREPB1
Color:Black
Overall Width:12.4 in, 314 mm
Overall Height:2115 mm, 83.2 in
Overall Depth:.3 in, 7 mm
Product Type:End Panel
Number of Rack Units:45
SKU:PANNREPB1

Detailed Description

Enhance the professional appearance of your network setup with the Panduit® NetRunner® High-Capacity End Panel. Designed for closing off the end row of Panduit NRV or WMPVHC managers, this sleek black panel adds a clean aesthetic touch. With a height of 83.2 inches and 45 rack units, it offers ample coverage and organization. Made for durability and longevity, it ensures a seamless and tidy enclosure for your networking equipment. Elevate the look of your space while maintaining functionality with this essential cabinet and rack accessory.