NVBP

Heilind Number:PANNVBP
Manufacturer:Panduit
Manufacturer Number:NVBP
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Vertical blanking panels with pass-through holes for 42 RU through 51 RU cabinets. Color: Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NVBP
Color:Black
Accessory Type:Cabinet Accessories
Overall Width:8.3 in, 210 mm
Overall Height:94.1 in, 2390 mm
Product Type:Vertical Blanking Panel
Compatible Cabinet System:Network Cabinet
Compatible Cabinet Type:N-Type
SKU:PANNVBP

Detailed Description

Enhance the efficiency and aesthetics of your network cabinet with our Vertical Blanking Panel. Specifically designed for 42 RU through 51 RU cabinets, this essential accessory features pass-through holes for seamless cable management. Crafted in sleek black, it seamlessly integrates into any setup. Measuring 8.3 inches in width and 94.1 inches in height, it offers comprehensive coverage. Compatible with N-Type cabinets, this panel is a must-have for organizing and protecting your network infrastructure. Upgrade your cable management system with this high-quality product.