NVPDUBE

Heilind Number:PANNVPDUBE
Manufacturer:Panduit
Manufacturer Number:NVPDUBE
Datasheet:Drawing
ECAD Model:
3D Model

Description:

PDU brackets, sold in pairs. Color: Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NVPDUBE
Color:Black
Accessory Type:Rack Mounting Hardware
Overall Width:7.3 in, 185.3 mm
Overall Height:4.23 in, 107.3 mm
Product Type:N-Type PDU Bracket
Compatible Cabinet System:Network Cabinet
Compatible Cabinet Type:N-Type
SKU:PANNVPDUBE

Detailed Description

Enhance the versatility and functionality of your network cabinet with our durable PDU brackets, designed for seamless installation of power distribution units. Sold in pairs, these essential rack mounting accessories are crafted in sleek black for a professional look. With an overall width of 185.3mm and height of 107.3mm, they provide sturdy support for your equipment. Specifically tailored for N-Type PDU systems, these brackets are compatible with our Network Cabinet range, ensuring a perfect fit for your setup. Elevate your organization and accessibility with these essential cabinet accessories.