NVSPLOCK-002

Heilind Number:PANNVSPLOCK-002
Manufacturer:Panduit
Manufacturer Number:NVSPLOCK-002
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Net- Verse Uniquely Keyed Side Panel Lock - 002

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NVSPLOCK-002
Color:Black
Accessory Type:Cabinet Accessories
Overall Width:2.7 in, 68 mm
Overall Height:3.7 in, 94 mm
Product Type:Side Panel Lock Accessory
Compatible Cabinet System:Network Cabinet
Compatible Cabinet Type:D-Type
SKU:PANNVSPLOCK-002

Detailed Description

Enhance the security of your network cabinet with our Net-Verse Uniquely Keyed Side Panel Lock - 002. Crafted in sleek black for a discreet finish, this essential cabinet accessory offers reliable protection for your equipment. Designed for D-Type cabinets, it ensures a perfect fit, with dimensions of 2.7 inches in width and 3.7 inches in height. Rest easy knowing your sensitive data and hardware are safeguarded with this high-quality lock, a must-have for any professional IT setup. Elevate your security measures with this innovative solution.