NVSPLOCK-003

Heilind Number:PANNVSPLOCK-003
Manufacturer:Panduit
Manufacturer Number:NVSPLOCK-003
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Net- Verse Uniquely Keyed Side Panel Lock - 003

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NVSPLOCK-003
Color:Black
Accessory Type:Cabinet Accessories
Overall Width:2.7 in, 68 mm
Overall Height:3.7 in, 94 mm
Product Type:Side Panel Lock Accessory
Compatible Cabinet System:Network Cabinet
Compatible Cabinet Type:D-Type
SKU:PANNVSPLOCK-003

Detailed Description

Secure your network cabinet with the Net-Verse Uniquely Keyed Side Panel Lock - 003. This black accessory ensures that your D-Type cabinet stays protected, with a precise overall width of 2.7 inches and height of 3.7 inches. Compatible with our Network Cabinet system, this essential accessory guarantees the safety of your equipment and data. Trust in the reliability and convenience of this Side Panel Lock Accessory, a must-have for any professional IT setup.