NVSPLOCK-004

Heilind Number:PANNVSPLOCK-004
Manufacturer:Panduit
Manufacturer Number:NVSPLOCK-004
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Net- Verse Uniquely Keyed Side Panel Lock - 004

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NVSPLOCK-004
Color:Black
Accessory Type:Cabinet Accessories
Overall Width:2.7 in, 68 mm
Overall Height:3.7 in, 94 mm
Product Type:Side Panel Lock Accessory
Compatible Cabinet System:Network Cabinet
Compatible Cabinet Type:D-Type
SKU:PANNVSPLOCK-004

Detailed Description

Enhance the security of your network cabinet with our Net-Verse Uniquely Keyed Side Panel Lock. Designed for D-Type cabinets, this black accessory offers unparalleled protection for your equipment. With an overall width of 2.7 inches and height of 3.7 inches, it seamlessly integrates into your setup. Trust in its quality craftsmanship to safeguard your valuable assets. Upgrade your security measures with this essential cabinet accessory.