NVSPLOCK-005

Heilind Number:PANNVSPLOCK-005
Manufacturer:Panduit
Manufacturer Number:NVSPLOCK-005
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Net- Verse Uniquely Keyed Side Panel Lock - 005

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NVSPLOCK-005
Color:Black
Accessory Type:Cabinet Accessories
Overall Width:2.7 in, 68 mm
Overall Height:3.7 in, 94 mm
Product Type:Side Panel Lock Accessory
Compatible Cabinet System:Network Cabinet
Compatible Cabinet Type:D-Type
SKU:PANNVSPLOCK-005

Detailed Description

Keep your network cabinet secure with the Net-Verse Uniquely Keyed Side Panel Lock - 005. This black accessory boasts a sleek design, adding both style and functionality to your setup. With an overall width of 2.7 inches and a height of 3.7 inches, it fits perfectly on D-Type cabinets. Made for convenience, this lock ensures that your equipment stays protected at all times, giving you peace of mind in your network management. Elevate your cabinet security with this essential accessory.